
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | KINETIC | |
| Package | BGA-81(8x8) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Bridge/Converter | |
| Data Rate | 21.6Gbps | |
| Voltage - Supply | 1.2V、3.3V | |
| Control Interface | I2C、SPI、Serial |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STDP2600ADT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | KINETIC | |
| Package | BGA-81(8x8) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Bridge/Converter | |
| Data Rate | 21.6Gbps | |
| Voltage - Supply | 1.2V、3.3V | |
| Control Interface | I2C、SPI、Serial |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STDP2600ADT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The STDP2600ADT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.