Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. CEST883UC5VU
CEST883UC5VU
Extended
* Images are for reference only
CEST883UC5VU
Attributes
Value
Manufacturer
CREATEK
MFR.Part #
CEST883UC5VU
JLCPCB Part #
C576061
Package
SOT-883-3
Description
-55℃~+125℃ 0.3pF 100nA 13.5V 4A@8/20us 50W@8/20us 5V 8.5V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-883-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerCREATEK
PackageSOT-883-3
Operating Temperature-55℃~+125℃
Junction Capacitance0.3pF
Peak Pulse Power Dissipation (Ppp)50W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage13.5V
Peak Pulse Current (Ipp)4A@8/20us
Voltage - Breakdown8.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. CEST883UC5VU
CEST883UC5VU

* Images are for reference only

CEST883UC5VU

Extended
Manufacturer

CREATEK

MFR.Part #
CEST883UC5VU
JLCPCB Part #
C576061
Package
SOT-883-3
Description
-55℃~+125℃ 0.3pF 100nA 13.5V 4A@8/20us 50W@8/20us 5V 8.5V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-883-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CEST883UC5VU

* Images are for reference only

CEST883UC5VU
Extended
Manufacturer

CREATEK

MFR.Part #
CEST883UC5VU
JLCPCB Part #
C576061
Package
SOT-883-3
Description
-55℃~+125℃ 0.3pF 100nA 13.5V 4A@8/20us 50W@8/20us 5V 8.5V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-883-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CEST883UC5VU Specifications

CEST883UC5VU technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerCREATEK
PackageSOT-883-3
Operating Temperature-55℃~+125℃
Junction Capacitance0.3pF
Peak Pulse Power Dissipation (Ppp)50W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage13.5V
Peak Pulse Current (Ipp)4A@8/20us
Voltage - Breakdown8.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CEST883UC5VU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CEST883UC5VU Documents

CEST883UC5VU datasheets or manufacturer documentation.

Datasheet: CEST883UC5VU Datasheet (PDF)

CEST883UC5VU Schematic Symbol & PCB Footprint

The CEST883UC5VU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.