SRD2-1B-DC-1-RNN
Extended
* Images are for reference only
SRD2-1B-DC-1-RNN
Attributes
Value
Manufacturer
MFR.Part #
SRD2-1B-DC-1-RNN
JLCPCB Part #
C5759984
Package
-
Description
-25℃~+85℃ 14V Red SPST-NO - Rocker Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerSwitch Components
Package-
Operating Temperature-25℃~+85℃
Actuator ColorRed
CircuitSPST-NO
Voltage Rating (AC)14V