


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | MACOM | |
| Package | TDFN-6(1.2x1.5) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 5GHz~35GHz | |
| IP3 | 23dBm | |
| LO Frequency Range | 3GHz~33GHz | |
| Number of Channels | 1 | |
| IF Frequency Range | 0Hz~4.5GHz | |
| Gain/Loss | -8dB | |
| P1dB | 15dBm | |
| Features | Image rejection、Single-ended/Differential Interface Integration |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAMX-011021-TR1000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | MACOM | |
| Package | TDFN-6(1.2x1.5) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 5GHz~35GHz | |
| IP3 | 23dBm | |
| LO Frequency Range | 3GHz~33GHz | |
| Number of Channels | 1 | |
| IF Frequency Range | 0Hz~4.5GHz | |
| Gain/Loss | -8dB | |
| P1dB | 15dBm | |
| Features | Image rejection、Single-ended/Differential Interface Integration |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAMX-011021-TR1000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAMX-011021-TR1000 datasheets or manufacturer documentation.
Datasheet: MAMX-011021-TR1000 Datasheet (PDF)
The MAMX-011021-TR1000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.