Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. CESD2020HC7VU
CESD2020HC7VU
Extended
* Images are for reference only
CESD2020HC7VU
Attributes
Value
Manufacturer
CREATEK
MFR.Part #
CESD2020HC7VU
JLCPCB Part #
C575787
Package
DFN2020D-3
Description
-55℃~+125℃ 1.7nF 1uA 23V 240A@8/20us 5kW@8/20us 7.5V 9V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional DFN2020D-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerCREATEK
PackageDFN2020D-3
Operating Temperature-55℃~+125℃
Junction Capacitance1.7nF
Peak Pulse Power Dissipation (Ppp)5kW@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage23V
PolarityUnidirectional
Peak Pulse Current (Ipp)240A@8/20us
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)7.5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. CESD2020HC7VU
CESD2020HC7VU

* Images are for reference only

CESD2020HC7VU

Extended
Manufacturer

CREATEK

MFR.Part #
CESD2020HC7VU
JLCPCB Part #
C575787
Package
DFN2020D-3
Description
-55℃~+125℃ 1.7nF 1uA 23V 240A@8/20us 5kW@8/20us 7.5V 9V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional DFN2020D-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CESD2020HC7VU

* Images are for reference only

CESD2020HC7VU
Extended
Manufacturer

CREATEK

MFR.Part #
CESD2020HC7VU
JLCPCB Part #
C575787
Package
DFN2020D-3
Description
-55℃~+125℃ 1.7nF 1uA 23V 240A@8/20us 5kW@8/20us 7.5V 9V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional DFN2020D-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CESD2020HC7VU Specifications

CESD2020HC7VU technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerCREATEK
PackageDFN2020D-3
Operating Temperature-55℃~+125℃
Junction Capacitance1.7nF
Peak Pulse Power Dissipation (Ppp)5kW@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage23V
PolarityUnidirectional
Peak Pulse Current (Ipp)240A@8/20us
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)7.5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CESD2020HC7VU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CESD2020HC7VU Documents

CESD2020HC7VU datasheets or manufacturer documentation.

Datasheet: CESD2020HC7VU Datasheet (PDF)

CESD2020HC7VU Schematic Symbol & PCB Footprint

The CESD2020HC7VU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.