
- Manufacturer
- MFR.Part #
- LZ1-00R702-0000
- JLCPCB Part #
- C5757670
- Package
- SMD-4P
- Description
- -40℃~+125℃ 3V 90° 940nm SMD-4P Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD-4P | |
| Operating Temperature | -40℃~+125℃ | |
| Viewing Angle | 90° | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 3V |

* Images are for reference only
LZ1-00R702-0000
Extended- Manufacturer
- MFR.Part #
- LZ1-00R702-0000
- JLCPCB Part #
- C5757670
- Package
- SMD-4P
- Description
- -40℃~+125℃ 3V 90° 940nm SMD-4P Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LZ1-00R702-0000
- JLCPCB Part #
- C5757670
- Package
- SMD-4P
- Description
- -40℃~+125℃ 3V 90° 940nm SMD-4P Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LZ1-00R702-0000 Specifications
LZ1-00R702-0000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD-4P | |
| Operating Temperature | -40℃~+125℃ | |
| Viewing Angle | 90° | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 3V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LZ1-00R702-0000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LZ1-00R702-0000 Schematic Symbol & PCB Footprint
The LZ1-00R702-0000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.