
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | MQFP-32(7x7) | |
| Operating Temperature | -20℃~+75℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | No | |
| Signal-to-Noise Ratio | 36dB | |
| Integral non - linearity | 0.25LSB | |
| Voltage - Supply | -5.5V~-4.95V | |
| Quiescent Current (Iq) | 40mA | |
| ADC architecture | Flash | |
| Sampling Rate | 140MHz | |
| Features | Input buffer、Bipolar power supply | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 6 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HI1826JCQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | MQFP-32(7x7) | |
| Operating Temperature | -20℃~+75℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | No | |
| Signal-to-Noise Ratio | 36dB | |
| Integral non - linearity | 0.25LSB | |
| Voltage - Supply | -5.5V~-4.95V | |
| Quiescent Current (Iq) | 40mA | |
| ADC architecture | Flash | |
| Sampling Rate | 140MHz | |
| Features | Input buffer、Bipolar power supply | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 6 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HI1826JCQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HI1826JCQ datasheets or manufacturer documentation.
Datasheet: HI1826JCQ Datasheet (PDF)
The HI1826JCQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.