
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | Plugin,D=5mm | |
| Viewing Angle | 65° | |
| Illumination Color | Red | |
| Forward Current | 1mA | |
| Luminous Intensity | 3mcd | |
| Voltage - Forward(Vf) | 1.6V | |
| Peak Wavelength | 660nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HLMPD150A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | Plugin,D=5mm | |
| Viewing Angle | 65° | |
| Illumination Color | Red | |
| Forward Current | 1mA | |
| Luminous Intensity | 3mcd | |
| Voltage - Forward(Vf) | 1.6V | |
| Peak Wavelength | 660nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HLMPD150A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HLMPD150A datasheets or manufacturer documentation.
The HLMPD150A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.