
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/Abolished Device | |
| Manufacturer | Broadcom Limited | |
| Package | DIP-10 | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Illumination Color | Red | |
| Pd - Power Dissipation | 37mW | |
| Size / Dimension | 17.02mmx12.57mmx8mm | |
| Digit/Alpha Size(inch) | 0.56 | |
| LED Polarity | Common Anode |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HDSP-H101 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/Abolished Device | |
| Manufacturer | Broadcom Limited | |
| Package | DIP-10 | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Illumination Color | Red | |
| Pd - Power Dissipation | 37mW | |
| Size / Dimension | 17.02mmx12.57mmx8mm | |
| Digit/Alpha Size(inch) | 0.56 | |
| LED Polarity | Common Anode |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HDSP-H101. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HDSP-H101 datasheets or manufacturer documentation.
Datasheet: HDSP-H101 Datasheet (PDF)
The HDSP-H101 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.