
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Resistance | 560Ω | |
| Power(Watts) | 70W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -80ppm/℃~+200ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HCL130J560RCX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Resistance | 560Ω | |
| Power(Watts) | 70W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -80ppm/℃~+200ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCL130J560RCX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HCL130J560RCX datasheets or manufacturer documentation.
Datasheet: HCL130J560RCX Datasheet (PDF)
The HCL130J560RCX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.