Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC560B40L5B6E0Y
SPC560B40L5B6E0Y
Extended
* Images are for reference only
SPC560B40L5B6E0Y
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SPC560B40L5B6E0Y
JLCPCB Part #
C5756407
Package
LQFP-144(20x20)
Description
-40℃~+105℃ 10bit 123 24KB 256KB 32 Bit 3V~5.5V 64MHz Built-in FLASH Freescale Series LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageLQFP-144(20x20)
Operating Temperature-40℃~+105℃
CPU Maximum Speed64MHz
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply3V~5.5V
RAM Size24KB
Core Size32 Bit
CPU CoreFreescale Series
Number of I/O123
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC560B40L5B6E0Y
SPC560B40L5B6E0Y

* Images are for reference only

SPC560B40L5B6E0Y

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SPC560B40L5B6E0Y
JLCPCB Part #
C5756407
Package
LQFP-144(20x20)
Description
-40℃~+105℃ 10bit 123 24KB 256KB 32 Bit 3V~5.5V 64MHz Built-in FLASH Freescale Series LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC560B40L5B6E0Y

* Images are for reference only

SPC560B40L5B6E0Y
Extended
Manufacturer

STMicroelectronics

MFR.Part #
SPC560B40L5B6E0Y
JLCPCB Part #
C5756407
Package
LQFP-144(20x20)
Description
-40℃~+105℃ 10bit 123 24KB 256KB 32 Bit 3V~5.5V 64MHz Built-in FLASH Freescale Series LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC560B40L5B6E0Y Specifications

SPC560B40L5B6E0Y technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageLQFP-144(20x20)
Operating Temperature-40℃~+105℃
CPU Maximum Speed64MHz
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply3V~5.5V
RAM Size24KB
Core Size32 Bit
CPU CoreFreescale Series
Number of I/O123
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPC560B40L5B6E0Y. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPC560B40L5B6E0Y Documents

SPC560B40L5B6E0Y datasheets or manufacturer documentation.

Datasheet: SPC560B40L5B6E0Y Datasheet (PDF)

SPC560B40L5B6E0Y Schematic Symbol & PCB Footprint

The SPC560B40L5B6E0Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.