Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. DRV8850RGYR
DRV8850RGYR - 1
DRV8850RGYR - 2
DRV8850RGYR - 3
Extended1/3
* Images are for reference only
DRV8850RGYR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV8850RGYR
JLCPCB Part #
C575583
Package
VQFN-24-EP(3.5x5.5)
Description
-40℃~+85℃ 1 2V~5.5V 5A 65mΩ Bipolar Driver Yes VQFN-24-EP(3.5x5.5) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTexas Instruments
PackageVQFN-24-EP(3.5x5.5)
Motor Drive Voltage(Vm)2V~5.5V
Operating Temperature-40℃~+85℃
Number of H-bridges1
TechnologyYes
Output Current5A
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Overvoltage protection、Built-in charge pump、Power-on reset、Dead-time / shoot-through protection
Drive TypeBipolar Driver
Control Voltage2V~5.5V
RDS(on)65mΩ
InterfaceParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. DRV8850RGYR
DRV8850RGYR

* Images are for reference only

DRV8850RGYR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8850RGYR
JLCPCB Part #
C575583
Package
VQFN-24-EP(3.5x5.5)
Description
-40℃~+85℃ 1 2V~5.5V 5A 65mΩ Bipolar Driver Yes VQFN-24-EP(3.5x5.5) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8850RGYR

* Images are for reference only

DRV8850RGYR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8850RGYR
JLCPCB Part #
C575583
Package
VQFN-24-EP(3.5x5.5)
Description
-40℃~+85℃ 1 2V~5.5V 5A 65mΩ Bipolar Driver Yes VQFN-24-EP(3.5x5.5) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8850RGYR Specifications

DRV8850RGYR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTexas Instruments
PackageVQFN-24-EP(3.5x5.5)
Motor Drive Voltage(Vm)2V~5.5V
Operating Temperature-40℃~+85℃
Number of H-bridges1
TechnologyYes
Output Current5A
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Overvoltage protection、Built-in charge pump、Power-on reset、Dead-time / shoot-through protection
Drive TypeBipolar Driver
Control Voltage2V~5.5V
RDS(on)65mΩ
InterfaceParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8850RGYR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV8850RGYR Documents

DRV8850RGYR datasheets or manufacturer documentation.

Datasheet: DRV8850RGYR Datasheet (PDF)

DRV8850RGYR Schematic Symbol & PCB Footprint

The DRV8850RGYR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.