



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-28(4x4) | |
| Supply Current (Iq) | 600uA | |
| Operating Temperature | -40℃~+85℃ | |
| Charge Current - Max | 2.944A | |
| Number of Cells | 1~4 | |
| Battery Temperature Detection | Not supported | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 4.5V~24V | |
| Features | Trickle charging、Programmable charging current、Soft-start、Under-voltage lockout、Overcurrent Protection、Overvoltage protection | |
| Interface | I2C | |
| 0V Battery Charge | Support |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BQ24773RUYR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-28(4x4) | |
| Supply Current (Iq) | 600uA | |
| Operating Temperature | -40℃~+85℃ | |
| Charge Current - Max | 2.944A | |
| Number of Cells | 1~4 | |
| Battery Temperature Detection | Not supported | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 4.5V~24V | |
| Features | Trickle charging、Programmable charging current、Soft-start、Under-voltage lockout、Overcurrent Protection、Overvoltage protection | |
| Interface | I2C | |
| 0V Battery Charge | Support |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ24773RUYR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BQ24773RUYR datasheets or manufacturer documentation.
Datasheet: BQ24773RUYR Datasheet (PDF)
The BQ24773RUYR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.