
- Manufacturer
- MFR.Part #
- SMT8585-03H03
- JLCPCB Part #
- C5755584
- Package
- -
- Description
- -40℃~+85℃ 2.731kHz 2V~5V 3V 3mm 8.5mm 8.5mm 80mA 86dB Electromagnetic SMD - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | BESTAR ELECTRONICS | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 3V | |
| Mounting Type | SMD | |
| Sound Pressure Level(SPL) | 86dB | |
| Technology | Electromagnetic | |
| Length | 8.5mm | |
| Voltage - Supply | 2V~5V | |
| Frequency | 2.731kHz | |
| Height | 3mm | |
| Width | 8.5mm | |
| Current Consumption | 80mA |

* Images are for reference only
SMT8585-03H03
Extended- Manufacturer
- MFR.Part #
- SMT8585-03H03
- JLCPCB Part #
- C5755584
- Package
- -
- Description
- -40℃~+85℃ 2.731kHz 2V~5V 3V 3mm 8.5mm 8.5mm 80mA 86dB Electromagnetic SMD - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SMT8585-03H03
- JLCPCB Part #
- C5755584
- Package
- -
- Description
- -40℃~+85℃ 2.731kHz 2V~5V 3V 3mm 8.5mm 8.5mm 80mA 86dB Electromagnetic SMD - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMT8585-03H03 Specifications
SMT8585-03H03 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | BESTAR ELECTRONICS | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 3V | |
| Mounting Type | SMD | |
| Sound Pressure Level(SPL) | 86dB | |
| Technology | Electromagnetic | |
| Length | 8.5mm | |
| Voltage - Supply | 2V~5V | |
| Frequency | 2.731kHz | |
| Height | 3mm | |
| Width | 8.5mm | |
| Current Consumption | 80mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMT8585-03H03. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMT8585-03H03 Documents
SMT8585-03H03 datasheets or manufacturer documentation.
Datasheet: SMT8585-03H03 Datasheet (PDF)
SMT8585-03H03 Schematic Symbol & PCB Footprint
The SMT8585-03H03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.