



- Manufacturer
- MFR.Part #
- DMP4065SQ-7
- JLCPCB Part #
- C575533
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 P-Channel 100mΩ@4.5V 3.4A 3V 40V 40pF 587pF 6.1nC@4.5V 720mW SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 587pF | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 6.1nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| Current - Continuous Drain(Id) | 3.4A | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 720mW | |
| RDS(on) | 100mΩ@4.5V |

* Images are for reference only
DMP4065SQ-7
Extended- Manufacturer
- MFR.Part #
- DMP4065SQ-7
- JLCPCB Part #
- C575533
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 P-Channel 100mΩ@4.5V 3.4A 3V 40V 40pF 587pF 6.1nC@4.5V 720mW SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DMP4065SQ-7
- JLCPCB Part #
- C575533
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 P-Channel 100mΩ@4.5V 3.4A 3V 40V 40pF 587pF 6.1nC@4.5V 720mW SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DMP4065SQ-7 Specifications
DMP4065SQ-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 587pF | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 6.1nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| Current - Continuous Drain(Id) | 3.4A | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 720mW | |
| RDS(on) | 100mΩ@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DMP4065SQ-7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DMP4065SQ-7 Documents
DMP4065SQ-7 datasheets or manufacturer documentation.
Datasheet: DMP4065SQ-7 Datasheet (PDF)
DMP4065SQ-7 Schematic Symbol & PCB Footprint
The DMP4065SQ-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.