


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | Plugin,D=3mm | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength - Dominant | 605nm | |
| Viewing Angle | 50° | |
| Lamp Holder Type | 3mm Round Lens | |
| Forward Current | 20mA | |
| Luminous Intensity | 140mcd~680mcd | |
| Power(Watts) | 75mW | |
| Illumination Color | Amber | |
| Lens Color | Frosted Amber Lens | |
| Voltage - Forward(Vf) | 2.05V~2.4V | |
| Peak Wavelength | 611nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTL17KFL5D-012A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | Plugin,D=3mm | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength - Dominant | 605nm | |
| Viewing Angle | 50° | |
| Lamp Holder Type | 3mm Round Lens | |
| Forward Current | 20mA | |
| Luminous Intensity | 140mcd~680mcd | |
| Power(Watts) | 75mW | |
| Illumination Color | Amber | |
| Lens Color | Frosted Amber Lens | |
| Voltage - Forward(Vf) | 2.05V~2.4V | |
| Peak Wavelength | 611nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTL17KFL5D-012A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTL17KFL5D-012A datasheets or manufacturer documentation.
Datasheet: LTL17KFL5D-012A Datasheet (PDF)
The LTL17KFL5D-012A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.