



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Everanalog IC design | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 2A、2A、2A、2A | |
| Input Voltage | 2.7V~5.5V | |
| Features | Light load efficient mode、Power-on timing control、Cycle-by-cycle current limiting | |
| Output Voltage | 0.6V、5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EA3058QDR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Everanalog IC design | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 2A、2A、2A、2A | |
| Input Voltage | 2.7V~5.5V | |
| Features | Light load efficient mode、Power-on timing control、Cycle-by-cycle current limiting | |
| Output Voltage | 0.6V、5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EA3058QDR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EA3058QDR datasheets or manufacturer documentation.
Datasheet: EA3058QDR Datasheet (PDF)
The EA3058QDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.