SIR664DP-T1-GE3 - 1
SIR664DP-T1-GE3 - 2
SIR664DP-T1-GE3 - 3
Extended1/3
* Images are for reference only
SIR664DP-T1-GE3
Attributes
Value
Manufacturer
MFR.Part #
SIR664DP-T1-GE3
JLCPCB Part #
C5754026
Package
PowerPAKSO-8
Description
-55℃~+150℃ 1 N-channel 1.75nF 2.5V 26nC@10V 32W 60A 60V 60pF 6mΩ@10V 720pF N-Channel ±20V PowerPAKSO-8 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerVishay Intertech
PackagePowerPAKSO-8
Operating Temperature-55℃~+150℃
Vgs±20V
Gate Charge(Qg)26nC@10V
Reverse Transfer Capacitance (Crss@Vds)60pF
Current - Continuous Drain(Id)60A
Drain to Source Voltage60V
Output Capacitance(Coss)720pF
RDS(on)6mΩ@10V
Input Capacitance(Ciss)1.75nF
TypeN-Channel
Gate Threshold Voltage (Vgs(th))2.5V
Number1 N-channel
Pd - Power Dissipation32W