
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Sanken Elec | |
| Package | DIP-40 | |
| Operating Temperature | -20℃~+100℃ | |
| Driven Configuration | Three Phase | |
| Voltage - Supply | 13.5V~16.5V | |
| Features | Dead-time control、Built-in bootstrap diode | |
| Load Type | MOSFET | |
| Fall Time | 50ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SIM6813M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Sanken Elec | |
| Package | DIP-40 | |
| Operating Temperature | -20℃~+100℃ | |
| Driven Configuration | Three Phase | |
| Voltage - Supply | 13.5V~16.5V | |
| Features | Dead-time control、Built-in bootstrap diode | |
| Load Type | MOSFET | |
| Fall Time | 50ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIM6813M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SIM6813M datasheets or manufacturer documentation.
Datasheet: SIM6813M Datasheet (PDF)
The SIM6813M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.