
- Manufacturer
- MFR.Part #
- LTF0402CT0N2
- JLCPCB Part #
- C5752966
- Package
- 0402
- Description
- 0.2nH 100mΩ 13@500MHz 14GHz 800mA 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | 0402 | |
| Inductance | 0.2nH | |
| Q @ Frequency | 13@500MHz | |
| Frequency - Self Resonant | 14GHz | |
| Current Rating | 800mA | |
| DC Resistance(DCR) | 100mΩ |

* Images are for reference only
LTF0402CT0N2
Extended- Manufacturer
- MFR.Part #
- LTF0402CT0N2
- JLCPCB Part #
- C5752966
- Package
- 0402
- Description
- 0.2nH 100mΩ 13@500MHz 14GHz 800mA 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTF0402CT0N2
- JLCPCB Part #
- C5752966
- Package
- 0402
- Description
- 0.2nH 100mΩ 13@500MHz 14GHz 800mA 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTF0402CT0N2 Specifications
LTF0402CT0N2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | 0402 | |
| Inductance | 0.2nH | |
| Q @ Frequency | 13@500MHz | |
| Frequency - Self Resonant | 14GHz | |
| Current Rating | 800mA | |
| DC Resistance(DCR) | 100mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTF0402CT0N2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTF0402CT0N2 Documents
LTF0402CT0N2 datasheets or manufacturer documentation.
Datasheet: LTF0402CT0N2 Datasheet (PDF)
LTF0402CT0N2 Schematic Symbol & PCB Footprint
The LTF0402CT0N2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.