


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD-4P,1x1mm | |
| Forward Current - R | 10mA | |
| Operating Temperature | -30℃~+85℃ | |
| Luminous Intensity - B | 28mcd~71mcd | |
| Forward Voltage(Vf) - B | 2.4V~3.4V | |
| Peak Wavelength - B | 455nm | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1 mm square lamp head | |
| Forward Voltage(Vf) - G | 2.4V~3.4V | |
| Dominant Wavelength - B | 470nm~475nm | |
| Forward Current - G | 5mA | |
| Luminous Intensity - G | 140mcd~315mcd | |
| Forward Current - B | 5mA | |
| Installation Method | Top-mount | |
| Luminous Intensity - R | 63mcd~140mcd | |
| Forward Voltage(Vf) - R | 1.6V~2.4V | |
| Peak Wavelength - R | 632nm | |
| Length | 1mm | |
| Dominant Wavelength - G | 530nm~536nm | |
| Diode Configuration | Common Anode | |
| Height | 0.65mm | |
| Dominant Wavelength - R | 615nm~627nm | |
| Lens Color | Water Clear | |
| Width | 1mm | |
| Peak Wavelength - G | 523nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LRTB R48G-P9Q7-1+R7S5-26+N5P-68-ZB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD-4P,1x1mm | |
| Forward Current - R | 10mA | |
| Operating Temperature | -30℃~+85℃ | |
| Luminous Intensity - B | 28mcd~71mcd | |
| Forward Voltage(Vf) - B | 2.4V~3.4V | |
| Peak Wavelength - B | 455nm | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1 mm square lamp head | |
| Forward Voltage(Vf) - G | 2.4V~3.4V | |
| Dominant Wavelength - B | 470nm~475nm | |
| Forward Current - G | 5mA | |
| Luminous Intensity - G | 140mcd~315mcd | |
| Forward Current - B | 5mA | |
| Installation Method | Top-mount | |
| Luminous Intensity - R | 63mcd~140mcd | |
| Forward Voltage(Vf) - R | 1.6V~2.4V | |
| Peak Wavelength - R | 632nm | |
| Length | 1mm | |
| Dominant Wavelength - G | 530nm~536nm | |
| Diode Configuration | Common Anode | |
| Height | 0.65mm | |
| Dominant Wavelength - R | 615nm~627nm | |
| Lens Color | Water Clear | |
| Width | 1mm | |
| Peak Wavelength - G | 523nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LRTB R48G-P9Q7-1+R7S5-26+N5P-68-ZB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LRTB R48G-P9Q7-1+R7S5-26+N5P-68-ZB datasheets or manufacturer documentation.
Datasheet: LRTB R48G-P9Q7-1+R7S5-26+N5P-68-ZB Datasheet (PDF)
The LRTB R48G-P9Q7-1+R7S5-26+N5P-68-ZB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.