
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Lime Microsystems | |
| Package | SMD-261P | |
| Frequency Range | 100kHz~3.8GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Applications | WiFi、LTE、GSM、Cognitive Radio、WCDMA/HSPA、TD-SCDMA、CDMA2000、Software Defined Radio (SDR)、Unmanned Aerial Vehicle (UAV) | |
| Output Power | 0dBm | |
| Voltage - Supply | 1.1V~3.6V | |
| Receive Current | 420mA | |
| Current Of Transmitting | 350mA | |
| Features | Supports RSSI function | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMS7002M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Lime Microsystems | |
| Package | SMD-261P | |
| Frequency Range | 100kHz~3.8GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Applications | WiFi、LTE、GSM、Cognitive Radio、WCDMA/HSPA、TD-SCDMA、CDMA2000、Software Defined Radio (SDR)、Unmanned Aerial Vehicle (UAV) | |
| Output Power | 0dBm | |
| Voltage - Supply | 1.1V~3.6V | |
| Receive Current | 420mA | |
| Current Of Transmitting | 350mA | |
| Features | Supports RSSI function | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMS7002M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMS7002M datasheets or manufacturer documentation.
Datasheet: LMS7002M Datasheet (PDF)
The LMS7002M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.