


- Manufacturer
- MFR.Part #
- 63525-1
- JLCPCB Part #
- C575073
- Package
- Plugin
- Description
- 1 2 4.75mm Brass Standard type Tin 插件 SMD Quick Terminal ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/SMD Quick Terminal | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Number of Leg | 2 | |
| Body Material | Brass | |
| Supplementary Features | Standard type | |
| Ontology Coating | Tin | |
| Number of Inserts | 1 | |
| Blade Width | 4.75mm |

* Images are for reference only
63525-1
Extended- Manufacturer
- MFR.Part #
- 63525-1
- JLCPCB Part #
- C575073
- Package
- Plugin
- Description
- 1 2 4.75mm Brass Standard type Tin 插件 SMD Quick Terminal ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 63525-1
- JLCPCB Part #
- C575073
- Package
- Plugin
- Description
- 1 2 4.75mm Brass Standard type Tin 插件 SMD Quick Terminal ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
63525-1 Specifications
63525-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/SMD Quick Terminal | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Number of Leg | 2 | |
| Body Material | Brass | |
| Supplementary Features | Standard type | |
| Ontology Coating | Tin | |
| Number of Inserts | 1 | |
| Blade Width | 4.75mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 63525-1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

63525-1 Schematic Symbol & PCB Footprint
The 63525-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.