
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | onsemi | |
| Package | QFP-64(14x14) | |
| Output Current | 7mA、10mA、20mA | |
| Input Voltage | 4.5V~5.5V | |
| Switch Frequency | 1MHz~3.5MHz | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LC75710NE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | onsemi | |
| Package | QFP-64(14x14) | |
| Output Current | 7mA、10mA、20mA | |
| Input Voltage | 4.5V~5.5V | |
| Switch Frequency | 1MHz~3.5MHz | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LC75710NE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LC75710NE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.