
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - PCIs / PCIEs | |
| Manufacturer | Intel/Altera | |
| Package | BGA-196(15x15) | |
| Operating Temperature | 0℃~+85℃ | |
| Memory Size | 3KB | |
| Data Rate | 10Mbps、100Mbps | |
| Voltage - Supply | 3.3V | |
| Features | Low-Power Consumption |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GD82550EYSL4MJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - PCIs / PCIEs | |
| Manufacturer | Intel/Altera | |
| Package | BGA-196(15x15) | |
| Operating Temperature | 0℃~+85℃ | |
| Memory Size | 3KB | |
| Data Rate | 10Mbps、100Mbps | |
| Voltage - Supply | 3.3V | |
| Features | Low-Power Consumption |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GD82550EYSL4MJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GD82550EYSL4MJ datasheets or manufacturer documentation.
Datasheet: GD82550EYSL4MJ Datasheet (PDF)
The GD82550EYSL4MJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.