
- Manufacturer
- MFR.Part #
- G8N-1U-AS DC12
- JLCPCB Part #
- C5748331
- Package
- Plugin
- Description
- -40℃~+85℃ 10ms 10ms 12V 13.5mm 130Ω 14mm 16V@DC 25A@14VDC 30A 7.2mm One set changeover: 1C (SPDT - changeover) Plugin Automotive Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | Omron Electronics | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 16V@DC | |
| Coil Resistance | 130Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Length | 14mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 30A | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Height | 13.5mm | |
| Contact Rating | 25A@14VDC | |
| Width | 7.2mm |

* Images are for reference only
G8N-1U-AS DC12
Extended- Manufacturer
- MFR.Part #
- G8N-1U-AS DC12
- JLCPCB Part #
- C5748331
- Package
- Plugin
- Description
- -40℃~+85℃ 10ms 10ms 12V 13.5mm 130Ω 14mm 16V@DC 25A@14VDC 30A 7.2mm One set changeover: 1C (SPDT - changeover) Plugin Automotive Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- G8N-1U-AS DC12
- JLCPCB Part #
- C5748331
- Package
- Plugin
- Description
- -40℃~+85℃ 10ms 10ms 12V 13.5mm 130Ω 14mm 16V@DC 25A@14VDC 30A 7.2mm One set changeover: 1C (SPDT - changeover) Plugin Automotive Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G8N-1U-AS DC12 Specifications
G8N-1U-AS DC12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | Omron Electronics | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 16V@DC | |
| Coil Resistance | 130Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Length | 14mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 30A | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Height | 13.5mm | |
| Contact Rating | 25A@14VDC | |
| Width | 7.2mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G8N-1U-AS DC12. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G8N-1U-AS DC12 Schematic Symbol & PCB Footprint
The G8N-1U-AS DC12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.