
- Manufacturer
- MFR.Part #
- G6SK-2G DC24
- JLCPCB Part #
- C5748302
- Package
- -
- Description
- -40℃~+70℃ 14.8mm 2 Form C: 2C (DPDT-CO) 220V@DC、250V@AC 24V 2A 4ms 4ms 7.3mm 9.2mm Dual Coil Silver + Gold Plated - Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Length | 14.8mm | |
| Operate Time | 4ms | |
| Switching Current(Max) | 2A | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 24V | |
| Release Time | 4ms | |
| Height | 9.2mm | |
| Switching Voltage(Max) | 220V@DC、250V@AC | |
| Coil Type | Dual Coil | |
| Width | 7.3mm | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |

* Images are for reference only
G6SK-2G DC24
Extended- Manufacturer
- MFR.Part #
- G6SK-2G DC24
- JLCPCB Part #
- C5748302
- Package
- -
- Description
- -40℃~+70℃ 14.8mm 2 Form C: 2C (DPDT-CO) 220V@DC、250V@AC 24V 2A 4ms 4ms 7.3mm 9.2mm Dual Coil Silver + Gold Plated - Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- G6SK-2G DC24
- JLCPCB Part #
- C5748302
- Package
- -
- Description
- -40℃~+70℃ 14.8mm 2 Form C: 2C (DPDT-CO) 220V@DC、250V@AC 24V 2A 4ms 4ms 7.3mm 9.2mm Dual Coil Silver + Gold Plated - Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G6SK-2G DC24 Specifications
G6SK-2G DC24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Length | 14.8mm | |
| Operate Time | 4ms | |
| Switching Current(Max) | 2A | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 24V | |
| Release Time | 4ms | |
| Height | 9.2mm | |
| Switching Voltage(Max) | 220V@DC、250V@AC | |
| Coil Type | Dual Coil | |
| Width | 7.3mm | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G6SK-2G DC24. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G6SK-2G DC24 Documents
G6SK-2G DC24 datasheets or manufacturer documentation.
Datasheet: G6SK-2G DC24 Datasheet (PDF)
G6SK-2G DC24 Schematic Symbol & PCB Footprint
The G6SK-2G DC24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.