
- Manufacturer
- MFR.Part #
- SBF20R020FER
- JLCPCB Part #
- C5746806
- Package
- SMD,11.4x6.4mm
- Description
- -65℃~+170℃ 20mΩ 5W ±1% ±40ppm/℃ SMD,11.4x6.4mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Package | SMD,11.4x6.4mm | |
| Resistance | 20mΩ | |
| Operating Temperature | -65℃~+170℃ | |
| Power(Watts) | 5W | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±40ppm/℃ |

* Images are for reference only
SBF20R020FER
Extended- Manufacturer
- MFR.Part #
- SBF20R020FER
- JLCPCB Part #
- C5746806
- Package
- SMD,11.4x6.4mm
- Description
- -65℃~+170℃ 20mΩ 5W ±1% ±40ppm/℃ SMD,11.4x6.4mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SBF20R020FER
- JLCPCB Part #
- C5746806
- Package
- SMD,11.4x6.4mm
- Description
- -65℃~+170℃ 20mΩ 5W ±1% ±40ppm/℃ SMD,11.4x6.4mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SBF20R020FER Specifications
SBF20R020FER technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Package | SMD,11.4x6.4mm | |
| Resistance | 20mΩ | |
| Operating Temperature | -65℃~+170℃ | |
| Power(Watts) | 5W | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±40ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SBF20R020FER. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SBF20R020FER Documents
SBF20R020FER datasheets or manufacturer documentation.
Datasheet: SBF20R020FER Datasheet (PDF)
SBF20R020FER Schematic Symbol & PCB Footprint
The SBF20R020FER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.