
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Comchip | |
| Package | DO-201AD | |
| Voltage - Forward(Vf@If) | 850mV@3A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Current - Rectified | 3A | |
| Reverse Leakage Current (Ir) | 500uA@100V |

* Images are for reference only
SB3100EB-G
Extended- Manufacturer
- MFR.Part #
- SB3100EB-G
- JLCPCB Part #
- C5746754
- Package
- DO-201AD
- Description
- 100V 3A 500uA@100V 850mV@3A DO-201AD Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SB3100EB-G
- JLCPCB Part #
- C5746754
- Package
- DO-201AD
- Description
- 100V 3A 500uA@100V 850mV@3A DO-201AD Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SB3100EB-G Specifications
SB3100EB-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Comchip | |
| Package | DO-201AD | |
| Voltage - Forward(Vf@If) | 850mV@3A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Current - Rectified | 3A | |
| Reverse Leakage Current (Ir) | 500uA@100V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SB3100EB-G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SB3100EB-G Documents
SB3100EB-G datasheets or manufacturer documentation.
Datasheet: SB3100EB-G Datasheet (PDF)
SB3100EB-G Schematic Symbol & PCB Footprint
The SB3100EB-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.