
- Manufacturer
- MFR.Part #
- KNC500FB-AX-R047AA
- JLCPCB Part #
- C5744975
- Package
- Plugin,D6.4xL18mm
- Description
- -55℃~+250℃ 47mΩ 5W Ceramic Resistor ±1% Plugin,D6.4xL18mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vitrohm | |
| Package | Plugin,D6.4xL18mm | |
| Resistance | 47mΩ | |
| Operating Temperature | -55℃~+250℃ | |
| Power(Watts) | 5W | |
| Type | Ceramic Resistor | |
| Tolerance | ±1% |

* Images are for reference only
KNC500FB-AX-R047AA
Extended- Manufacturer
- MFR.Part #
- KNC500FB-AX-R047AA
- JLCPCB Part #
- C5744975
- Package
- Plugin,D6.4xL18mm
- Description
- -55℃~+250℃ 47mΩ 5W Ceramic Resistor ±1% Plugin,D6.4xL18mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KNC500FB-AX-R047AA
- JLCPCB Part #
- C5744975
- Package
- Plugin,D6.4xL18mm
- Description
- -55℃~+250℃ 47mΩ 5W Ceramic Resistor ±1% Plugin,D6.4xL18mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KNC500FB-AX-R047AA Specifications
KNC500FB-AX-R047AA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vitrohm | |
| Package | Plugin,D6.4xL18mm | |
| Resistance | 47mΩ | |
| Operating Temperature | -55℃~+250℃ | |
| Power(Watts) | 5W | |
| Type | Ceramic Resistor | |
| Tolerance | ±1% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KNC500FB-AX-R047AA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KNC500FB-AX-R047AA Documents
KNC500FB-AX-R047AA datasheets or manufacturer documentation.
Datasheet: KNC500FB-AX-R047AA Datasheet (PDF)
KNC500FB-AX-R047AA Schematic Symbol & PCB Footprint
The KNC500FB-AX-R047AA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.