


- Manufacturer
- MFR.Part #
- 35559
- JLCPCB Part #
- C574377
- Package
- -
- Description
- 14~16 Copper Tin - Spade Terminal ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Spade Terminal | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Tail Type | Through-type | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Fork Type | Standard U-shape | |
| Overall Length | 19.13mm | |
| Wire Gauge - AWG | 14~16 | |
| Jacket Color | Blue | |
| Jacket Type | Pre-insulated | |
| Insulation OD | 2.92mm~4.31mm | |
| Diameter of Bolt Mouth | 3.68mm | |
| Wire Gauge - SQMM | 1.04~2.62 |

* Images are for reference only
35559
Extended- Manufacturer
- MFR.Part #
- 35559
- JLCPCB Part #
- C574377
- Package
- -
- Description
- 14~16 Copper Tin - Spade Terminal ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 35559
- JLCPCB Part #
- C574377
- Package
- -
- Description
- 14~16 Copper Tin - Spade Terminal ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
35559 Specifications
35559 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Spade Terminal | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Tail Type | Through-type | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Fork Type | Standard U-shape | |
| Overall Length | 19.13mm | |
| Wire Gauge - AWG | 14~16 | |
| Jacket Color | Blue | |
| Jacket Type | Pre-insulated | |
| Insulation OD | 2.92mm~4.31mm | |
| Diameter of Bolt Mouth | 3.68mm | |
| Wire Gauge - SQMM | 1.04~2.62 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 35559. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

35559 Schematic Symbol & PCB Footprint
The 35559 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.