
- Manufacturer
- MFR.Part #
- IXFR24N100Q3
- JLCPCB Part #
- C5743249
- Package
- -
- Description
- -55℃~+150℃ 1 N-channel 140nC@10V 18A 1kV 3.5V 490mΩ@10V 500W 50pF@25V 7.2nF@20V - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 7.2nF@20V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Gate Charge(Qg) | 140nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF@25V | |
| Current - Continuous Drain(Id) | 18A | |
| Drain to Source Voltage | 1kV | |
| Pd - Power Dissipation | 500W | |
| RDS(on) | 490mΩ@10V |

* Images are for reference only
IXFR24N100Q3
Extended- Manufacturer
- MFR.Part #
- IXFR24N100Q3
- JLCPCB Part #
- C5743249
- Package
- -
- Description
- -55℃~+150℃ 1 N-channel 140nC@10V 18A 1kV 3.5V 490mΩ@10V 500W 50pF@25V 7.2nF@20V - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IXFR24N100Q3
- JLCPCB Part #
- C5743249
- Package
- -
- Description
- -55℃~+150℃ 1 N-channel 140nC@10V 18A 1kV 3.5V 490mΩ@10V 500W 50pF@25V 7.2nF@20V - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IXFR24N100Q3 Specifications
IXFR24N100Q3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 7.2nF@20V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Gate Charge(Qg) | 140nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF@25V | |
| Current - Continuous Drain(Id) | 18A | |
| Drain to Source Voltage | 1kV | |
| Pd - Power Dissipation | 500W | |
| RDS(on) | 490mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXFR24N100Q3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IXFR24N100Q3 Documents
IXFR24N100Q3 datasheets or manufacturer documentation.
Datasheet: IXFR24N100Q3 Datasheet (PDF)
IXFR24N100Q3 Schematic Symbol & PCB Footprint
The IXFR24N100Q3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.