
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | RENESAS | |
| Package | DFN-10(3x3) | |
| Charging Saturation Voltage | 4.2V | |
| Supply Current (Iq) | 30uA | |
| Operating Temperature | -20℃~+70℃ | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 450mA | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 4.3V~6.5V | |
| Features | Constant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Battery temperature monitoring |

* Images are for reference only
ISL6298-2CR3Z
Extended- Manufacturer
- MFR.Part #
- ISL6298-2CR3Z
- JLCPCB Part #
- C5741809
- Package
- DFN-10(3x3)
- Description
- -20℃~+70℃ 1 4.2V 4.3V~6.5V DFN-10(3x3) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL6298-2CR3Z
- JLCPCB Part #
- C5741809
- Package
- DFN-10(3x3)
- Description
- -20℃~+70℃ 1 4.2V 4.3V~6.5V DFN-10(3x3) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL6298-2CR3Z Specifications
ISL6298-2CR3Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | RENESAS | |
| Package | DFN-10(3x3) | |
| Charging Saturation Voltage | 4.2V | |
| Supply Current (Iq) | 30uA | |
| Operating Temperature | -20℃~+70℃ | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 450mA | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 4.3V~6.5V | |
| Features | Constant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Battery temperature monitoring |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6298-2CR3Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL6298-2CR3Z Documents
ISL6298-2CR3Z datasheets or manufacturer documentation.
Datasheet: ISL6298-2CR3Z Datasheet (PDF)
ISL6298-2CR3Z Schematic Symbol & PCB Footprint
The ISL6298-2CR3Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.