
- Manufacturer
- MFR.Part #
- ISL6256HRZ
- JLCPCB Part #
- C5741796
- Package
- QFN-28(5x5)
- Description
- -10℃~+100℃ 17.64V 2~4 7V~25V Constant current charging、Constant voltage charging、Trickle charging、Programmable charging current、Short-Circuit Protection、Overvoltage protection QFN-28(5x5) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | RENESAS | |
| Package | QFN-28(5x5) | |
| Charging Saturation Voltage | 17.64V | |
| Operating Temperature | -10℃~+100℃ | |
| Voltage - Supply | 7V~25V | |
| Number of Cells | 2~4 | |
| Features | Constant current charging、Constant voltage charging、Trickle charging、Programmable charging current、Short-Circuit Protection、Overvoltage protection |

* Images are for reference only
ISL6256HRZ
Extended- Manufacturer
- MFR.Part #
- ISL6256HRZ
- JLCPCB Part #
- C5741796
- Package
- QFN-28(5x5)
- Description
- -10℃~+100℃ 17.64V 2~4 7V~25V Constant current charging、Constant voltage charging、Trickle charging、Programmable charging current、Short-Circuit Protection、Overvoltage protection QFN-28(5x5) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL6256HRZ
- JLCPCB Part #
- C5741796
- Package
- QFN-28(5x5)
- Description
- -10℃~+100℃ 17.64V 2~4 7V~25V Constant current charging、Constant voltage charging、Trickle charging、Programmable charging current、Short-Circuit Protection、Overvoltage protection QFN-28(5x5) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL6256HRZ Specifications
ISL6256HRZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | RENESAS | |
| Package | QFN-28(5x5) | |
| Charging Saturation Voltage | 17.64V | |
| Operating Temperature | -10℃~+100℃ | |
| Voltage - Supply | 7V~25V | |
| Number of Cells | 2~4 | |
| Features | Constant current charging、Constant voltage charging、Trickle charging、Programmable charging current、Short-Circuit Protection、Overvoltage protection |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6256HRZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL6256HRZ Documents
ISL6256HRZ datasheets or manufacturer documentation.
Datasheet: ISL6256HRZ Datasheet (PDF)
ISL6256HRZ Schematic Symbol & PCB Footprint
The ISL6256HRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.