
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | RENESAS | |
| Package | TQFN-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 35mA | |
| Vos - Input Offset Voltage | 100uV | |
| Output Type | Differential | |
| Input Offset Current(Ios) | 1uA | |
| Output Current | 45mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Single Supply | 3V~4.2V | |
| Slew Rate | 5600V/us | |
| Gain Bandwidth Product | 4GHz | |
| Power Supply Rejection Ratio (PSRR) | 90dB | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Number of Channels | 1 | |
| Noise density(eN) | 0.85nV/√Hz@1MHz | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 50uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL55210IRTZ-T7A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | RENESAS | |
| Package | TQFN-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 35mA | |
| Vos - Input Offset Voltage | 100uV | |
| Output Type | Differential | |
| Input Offset Current(Ios) | 1uA | |
| Output Current | 45mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Single Supply | 3V~4.2V | |
| Slew Rate | 5600V/us | |
| Gain Bandwidth Product | 4GHz | |
| Power Supply Rejection Ratio (PSRR) | 90dB | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Number of Channels | 1 | |
| Noise density(eN) | 0.85nV/√Hz@1MHz | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 50uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL55210IRTZ-T7A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL55210IRTZ-T7A datasheets or manufacturer documentation.
Datasheet: ISL55210IRTZ-T7A Datasheet (PDF)
The ISL55210IRTZ-T7A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.