Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. FCB100US15
FCB100US15
Extended
* Images are for reference only
FCB100US15
Attributes
Value
Manufacturer
XP Power
MFR.Part #
FCB100US15
JLCPCB Part #
C5741554
Package
-
Description
-25℃~+70℃ 1 100W 101.6mm 15V 22kHz~70kHz 31.8mm 4kV 50.8mm 6.7A 80V~264V 87% Open type Regulated type Short Circuit Protection、Overvoltage protection、Over-temperature protection、Overload protection、Automatic fault recovery - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
Package-
Operating Temperature-25℃~+70℃
Output Current(Max)6.7A
Output Power100W
Isolation Voltage(Vrms)4kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency87%
TypeOpen type
Length101.6mm
Voltage - Supply80V~264V
Frequency22kHz~70kHz
Height31.8mm
FeaturesShort Circuit Protection、Overvoltage protection、Over-temperature protection、Overload protection、Automatic fault recovery
Width50.8mm
Output Voltage15V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. FCB100US15
FCB100US15

* Images are for reference only

FCB100US15

Extended
Manufacturer

XP Power

MFR.Part #
FCB100US15
JLCPCB Part #
C5741554
Package
-
Description
-25℃~+70℃ 1 100W 101.6mm 15V 22kHz~70kHz 31.8mm 4kV 50.8mm 6.7A 80V~264V 87% Open type Regulated type Short Circuit Protection、Overvoltage protection、Over-temperature protection、Overload protection、Automatic fault recovery - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FCB100US15

* Images are for reference only

FCB100US15
Extended
Manufacturer

XP Power

MFR.Part #
FCB100US15
JLCPCB Part #
C5741554
Package
-
Description
-25℃~+70℃ 1 100W 101.6mm 15V 22kHz~70kHz 31.8mm 4kV 50.8mm 6.7A 80V~264V 87% Open type Regulated type Short Circuit Protection、Overvoltage protection、Over-temperature protection、Overload protection、Automatic fault recovery - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FCB100US15 Specifications

FCB100US15 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
Package-
Operating Temperature-25℃~+70℃
Output Current(Max)6.7A
Output Power100W
Isolation Voltage(Vrms)4kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency87%
TypeOpen type
Length101.6mm
Voltage - Supply80V~264V
Frequency22kHz~70kHz
Height31.8mm
FeaturesShort Circuit Protection、Overvoltage protection、Over-temperature protection、Overload protection、Automatic fault recovery
Width50.8mm
Output Voltage15V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FCB100US15. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FCB100US15 Documents

FCB100US15 datasheets or manufacturer documentation.

Datasheet: FCB100US15 Datasheet (PDF)

FCB100US15 Schematic Symbol & PCB Footprint

The FCB100US15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.