
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Everlight Elec | |
| Package | 0603 | |
| Operating Temperature | -25℃~+85℃ | |
| Viewing Angle | 140° | |
| Radiant Intensity | 0.2mW/sr@20mA | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 1.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IR19-315C/TR8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Everlight Elec | |
| Package | 0603 | |
| Operating Temperature | -25℃~+85℃ | |
| Viewing Angle | 140° | |
| Radiant Intensity | 0.2mW/sr@20mA | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 1.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR19-315C/TR8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IR19-315C/TR8 datasheets or manufacturer documentation.
Datasheet: IR19-315C/TR8 Datasheet (PDF)
The IR19-315C/TR8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.