


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Inolux | |
| Package | SMD-4P,2x1.2mm | |
| Power(Watts) - R | 75mW | |
| Viewing Angle | 130° | |
| Height | 1.1mm | |
| Width | 1.25mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -30℃~+85℃ | |
| Luminous Intensity - B | 140mcd | |
| Forward Voltage(Vf) - B | 3.1V~3.4V | |
| Peak Wavelength - B | 470nm | |
| Forward Voltage(Vf) - G | 3.1V~3.4V | |
| Dominant Wavelength - B | 467nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 520mcd | |
| Power(Watts) - G | 75mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 200mcd | |
| Forward Voltage(Vf) - R | 2V~2.2V | |
| Power(Watts) - B | 75mW | |
| Peak Wavelength - R | 625nm | |
| Length | 2mm | |
| Dominant Wavelength - G | 521nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 622nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 523nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IN-S85TATRGB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Inolux | |
| Package | SMD-4P,2x1.2mm | |
| Power(Watts) - R | 75mW | |
| Viewing Angle | 130° | |
| Height | 1.1mm | |
| Width | 1.25mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -30℃~+85℃ | |
| Luminous Intensity - B | 140mcd | |
| Forward Voltage(Vf) - B | 3.1V~3.4V | |
| Peak Wavelength - B | 470nm | |
| Forward Voltage(Vf) - G | 3.1V~3.4V | |
| Dominant Wavelength - B | 467nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 520mcd | |
| Power(Watts) - G | 75mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 200mcd | |
| Forward Voltage(Vf) - R | 2V~2.2V | |
| Power(Watts) - B | 75mW | |
| Peak Wavelength - R | 625nm | |
| Length | 2mm | |
| Dominant Wavelength - G | 521nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 622nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 523nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IN-S85TATRGB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IN-S85TATRGB datasheets or manufacturer documentation.
Datasheet: IN-S85TATRGB Datasheet (PDF)
The IN-S85TATRGB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.