



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | TDK | |
| Package | 0402 | |
| Varistor Voltage | 6.8V | |
| Energy | 8mJ | |
| Clamping Voltage | 15V | |
| Capacitance | 33pF@1kHz | |
| Peak Current | 24A | |
| Maximum DC Volts | 3.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AVRM1005C6R8NT331N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | TDK | |
| Package | 0402 | |
| Varistor Voltage | 6.8V | |
| Energy | 8mJ | |
| Clamping Voltage | 15V | |
| Capacitance | 33pF@1kHz | |
| Peak Current | 24A | |
| Maximum DC Volts | 3.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AVRM1005C6R8NT331N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AVRM1005C6R8NT331N datasheets or manufacturer documentation.
Datasheet: AVRM1005C6R8NT331N Datasheet (PDF)
The AVRM1005C6R8NT331N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.