
- Manufacturer
- MFR.Part #
- RXM2AB3F7
- JLCPCB Part #
- C5740199
- Package
- SOCKETABLE
- Description
- -40℃~+55℃ 10A 120V 12A@250VAC 2 Form C: 2C (DPDT-CO) 20ms 20ms 28V@DC、250V@AC 3.63kΩ AgNi Non-Polarized, Single Coil (With LED) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 28V@DC、250V@AC | |
| Coil Resistance | 3.63kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operate Time | 20ms | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 120V | |
| Contact Material | AgNi | |
| Release Time | 20ms | |
| Coil Type | Non-Polarized, Single Coil (With LED) | |
| Contact Rating | 12A@250VAC |

* Images are for reference only
RXM2AB3F7
Extended- Manufacturer
- MFR.Part #
- RXM2AB3F7
- JLCPCB Part #
- C5740199
- Package
- SOCKETABLE
- Description
- -40℃~+55℃ 10A 120V 12A@250VAC 2 Form C: 2C (DPDT-CO) 20ms 20ms 28V@DC、250V@AC 3.63kΩ AgNi Non-Polarized, Single Coil (With LED) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RXM2AB3F7
- JLCPCB Part #
- C5740199
- Package
- SOCKETABLE
- Description
- -40℃~+55℃ 10A 120V 12A@250VAC 2 Form C: 2C (DPDT-CO) 20ms 20ms 28V@DC、250V@AC 3.63kΩ AgNi Non-Polarized, Single Coil (With LED) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RXM2AB3F7 Specifications
RXM2AB3F7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 28V@DC、250V@AC | |
| Coil Resistance | 3.63kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operate Time | 20ms | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 120V | |
| Contact Material | AgNi | |
| Release Time | 20ms | |
| Coil Type | Non-Polarized, Single Coil (With LED) | |
| Contact Rating | 12A@250VAC |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RXM2AB3F7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RXM2AB3F7 Documents
RXM2AB3F7 datasheets or manufacturer documentation.
Datasheet: RXM2AB3F7 Datasheet (PDF)
RXM2AB3F7 Schematic Symbol & PCB Footprint
The RXM2AB3F7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.