Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Clock/Timing
  5. Real Time Clocks
  6. RX8111CE A0
RX8111CE A0
Extended
* Images are for reference only
RX8111CE A0
Attributes
Value
Manufacturer
Seiko Epson
MFR.Part #
RX8111CE A0
JLCPCB Part #
C5740167
Package
SMD-10P
Description
-40℃~+85℃ 1.6V~5.5V 100nA Built-in I2C Watchdog timer、Backup power management and battery charging、Battery low voltage detection、Timestamp function、Programmable clock output、Alarm function、Periodic interrupt output SMD-10P Real Time Clocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryClock/Timing/Real Time Clocks
ManufacturerSeiko Epson
PackageSMD-10P
Operating Temperature-40℃~+85℃
Voltage - Supply1.6V~5.5V
crystal oscillatorBuilt-in
FeaturesWatchdog timer、Backup power management and battery charging、Battery low voltage detection、Timestamp function、Programmable clock output、Alarm function、Periodic interrupt output
Quiescent Current(Iq)100nA
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Clock/Timing
  5. Real Time Clocks
  6. RX8111CE A0
RX8111CE A0

* Images are for reference only

RX8111CE A0

Extended
Manufacturer

Seiko Epson

MFR.Part #
RX8111CE A0
JLCPCB Part #
C5740167
Package
SMD-10P
Description
-40℃~+85℃ 1.6V~5.5V 100nA Built-in I2C Watchdog timer、Backup power management and battery charging、Battery low voltage detection、Timestamp function、Programmable clock output、Alarm function、Periodic interrupt output SMD-10P Real Time Clocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RX8111CE A0

* Images are for reference only

RX8111CE A0
Extended
Manufacturer

Seiko Epson

MFR.Part #
RX8111CE A0
JLCPCB Part #
C5740167
Package
SMD-10P
Description
-40℃~+85℃ 1.6V~5.5V 100nA Built-in I2C Watchdog timer、Backup power management and battery charging、Battery low voltage detection、Timestamp function、Programmable clock output、Alarm function、Periodic interrupt output SMD-10P Real Time Clocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RX8111CE A0 Specifications

RX8111CE A0 technical specifications, attributes, and parameters.

AttributesValue
CategoryClock/Timing/Real Time Clocks
ManufacturerSeiko Epson
PackageSMD-10P
Operating Temperature-40℃~+85℃
Voltage - Supply1.6V~5.5V
crystal oscillatorBuilt-in
FeaturesWatchdog timer、Backup power management and battery charging、Battery low voltage detection、Timestamp function、Programmable clock output、Alarm function、Periodic interrupt output
Quiescent Current(Iq)100nA
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RX8111CE A0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RX8111CE A0 Documents

RX8111CE A0 datasheets or manufacturer documentation.

Datasheet: RX8111CE A0 Datasheet (PDF)

RX8111CE A0 Schematic Symbol & PCB Footprint

The RX8111CE A0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.