Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RT4805BWSC
RT4805BWSC
Extended
* Images are for reference only
RT4805BWSC
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT4805BWSC
JLCPCB Part #
C5739303
Package
WLCSP-16(1.7x1.7)
Description
-40℃~+85℃@(TA) 1 1.8V~5V 2.5MHz 2.85V~4.4V 2A Adjustable Boost Boost Built-in Yes WLCSP-16(1.7x1.7) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRichtek Tech
PackageWLCSP-16(1.7x1.7)
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching2.5MHz
Voltage - Supply1.8V~5V
Output TypeAdjustable
Output Current2A
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Load disconnect、Protection latch、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage2.85V~4.4V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RT4805BWSC
RT4805BWSC

* Images are for reference only

RT4805BWSC

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT4805BWSC
JLCPCB Part #
C5739303
Package
WLCSP-16(1.7x1.7)
Description
-40℃~+85℃@(TA) 1 1.8V~5V 2.5MHz 2.85V~4.4V 2A Adjustable Boost Boost Built-in Yes WLCSP-16(1.7x1.7) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT4805BWSC

* Images are for reference only

RT4805BWSC
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT4805BWSC
JLCPCB Part #
C5739303
Package
WLCSP-16(1.7x1.7)
Description
-40℃~+85℃@(TA) 1 1.8V~5V 2.5MHz 2.85V~4.4V 2A Adjustable Boost Boost Built-in Yes WLCSP-16(1.7x1.7) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT4805BWSC Specifications

RT4805BWSC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRichtek Tech
PackageWLCSP-16(1.7x1.7)
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching2.5MHz
Voltage - Supply1.8V~5V
Output TypeAdjustable
Output Current2A
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Load disconnect、Protection latch、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage2.85V~4.4V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT4805BWSC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT4805BWSC Documents

RT4805BWSC datasheets or manufacturer documentation.

Datasheet: RT4805BWSC Datasheet (PDF)

RT4805BWSC Schematic Symbol & PCB Footprint

The RT4805BWSC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.