Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Development Boards & Tools
  5. Development Boards & Kits
  6. RT4527AGQW
RT4527AGQW
Extended
* Images are for reference only
RT4527AGQW
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT4527AGQW
JLCPCB Part #
C5739299
Package
WQFN-20(3.5x3.5)
Description
100kHz~1.6MHz 2.7V~24V 25mA 3% 6 PWM、I2C Short Circuit Protection WQFN-20(3.5x3.5) Development Boards & Kits ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDevelopment Boards & Tools/Development Boards & Kits
ManufacturerRichtek Tech
PackageWQFN-20(3.5x3.5)
Constant Current Accuracy3%
Number of Channels6
Frequency - Switching100kHz~1.6MHz
Voltage - Input(DC)2.7V~24V
Output Current25mA
FeaturesShort Circuit Protection
DimmingPWM、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Development Boards & Tools
  5. Development Boards & Kits
  6. RT4527AGQW
RT4527AGQW

* Images are for reference only

RT4527AGQW

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT4527AGQW
JLCPCB Part #
C5739299
Package
WQFN-20(3.5x3.5)
Description
100kHz~1.6MHz 2.7V~24V 25mA 3% 6 PWM、I2C Short Circuit Protection WQFN-20(3.5x3.5) Development Boards & Kits ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT4527AGQW

* Images are for reference only

RT4527AGQW
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT4527AGQW
JLCPCB Part #
C5739299
Package
WQFN-20(3.5x3.5)
Description
100kHz~1.6MHz 2.7V~24V 25mA 3% 6 PWM、I2C Short Circuit Protection WQFN-20(3.5x3.5) Development Boards & Kits ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT4527AGQW Specifications

RT4527AGQW technical specifications, attributes, and parameters.

AttributesValue
CategoryDevelopment Boards & Tools/Development Boards & Kits
ManufacturerRichtek Tech
PackageWQFN-20(3.5x3.5)
Constant Current Accuracy3%
Number of Channels6
Frequency - Switching100kHz~1.6MHz
Voltage - Input(DC)2.7V~24V
Output Current25mA
FeaturesShort Circuit Protection
DimmingPWM、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT4527AGQW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT4527AGQW Schematic Symbol & PCB Footprint

The RT4527AGQW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.