F1W122
Extended
* Images are for reference only
F1W122
Attributes
Value
Manufacturer
MFR.Part #
F1W122
JLCPCB Part #
C5737844
Package
Plugin,D3.4xL9.5mm
Description
-55℃~+200℃ 1W 220Ω ±200ppm/℃ ±5% Plugin,D3.4xL9.5mm Through Hole Resistors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerNTE Electronics
PackagePlugin,D3.4xL9.5mm
Resistance220Ω
Operating Temperature-55℃~+200℃
Power(Watts)1W
Tolerance±5%
Temperature Coefficient±200ppm/℃