1-1658622-2 - 1
1-1658622-2 - 2
Extended1/2
* Images are for reference only
1-1658622-2
Attributes
Value
Manufacturer
MFR.Part #
1-1658622-2
JLCPCB Part #
C573655
Package
P=2.54mm
Description
2 2-Piece (Connector + Crimp Terminal) 2.54mm 2.54mm 2x32P 32 IDC Connector P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerTE Connectivity
PackageP=2.54mm
Number of Positions or Pins2x32P
Number of Rows2
Connector TypeIDC Connector
Pitch2.54mm
Row Spacing2.54mm
Number of PINs Per Row32