


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | E-Switch | |
| Package | - | |
| Operating Temperature | -20℃~+65℃ | |
| Actuator Color | Black | |
| Length | 19.8mm | |
| Termination Style | PC Pin | |
| Actuator Type | Concave Bend | |
| Current Rating | 20A | |
| Switch Height | 11.2mm | |
| Circuit | SPST | |
| Mounting Type | Panel Mounting | |
| Voltage Rating (DC) | 125V | |
| Width | 19.8mm | |
| Actuator Identifier | ON OFF | |
| Voltage Rating (AC) | 125V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RR511D1121 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | E-Switch | |
| Package | - | |
| Operating Temperature | -20℃~+65℃ | |
| Actuator Color | Black | |
| Length | 19.8mm | |
| Termination Style | PC Pin | |
| Actuator Type | Concave Bend | |
| Current Rating | 20A | |
| Switch Height | 11.2mm | |
| Circuit | SPST | |
| Mounting Type | Panel Mounting | |
| Voltage Rating (DC) | 125V | |
| Width | 19.8mm | |
| Actuator Identifier | ON OFF | |
| Voltage Rating (AC) | 125V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RR511D1121. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RR511D1121 datasheets or manufacturer documentation.
Datasheet: RR511D1121 Datasheet (PDF)
The RR511D1121 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.