
- Manufacturer
- MFR.Part #
- RR3P-UDC12V
- JLCPCB Part #
- C5734280
- Package
- SOCKETABLE
- Description
- -25℃~+40℃ 10A 12V 25ms 25ms 3 Form C: 3C (3P2T-CO) 30V@DC、240V@AC Silver SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | IDEC | |
| Package | SOCKETABLE | |
| Operating Temperature | -25℃~+40℃ | |
| Operate Time | 25ms | |
| Switching Current(Max) | 10A | |
| Contact Material | Silver | |
| Coil Voltage | 12V | |
| Release Time | 25ms | |
| Switching Voltage(Max) | 30V@DC、240V@AC | |
| Contact Form | 3 Form C: 3C (3P2T-CO) |

* Images are for reference only
RR3P-UDC12V
Extended- Manufacturer
- MFR.Part #
- RR3P-UDC12V
- JLCPCB Part #
- C5734280
- Package
- SOCKETABLE
- Description
- -25℃~+40℃ 10A 12V 25ms 25ms 3 Form C: 3C (3P2T-CO) 30V@DC、240V@AC Silver SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RR3P-UDC12V
- JLCPCB Part #
- C5734280
- Package
- SOCKETABLE
- Description
- -25℃~+40℃ 10A 12V 25ms 25ms 3 Form C: 3C (3P2T-CO) 30V@DC、240V@AC Silver SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RR3P-UDC12V Specifications
RR3P-UDC12V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | IDEC | |
| Package | SOCKETABLE | |
| Operating Temperature | -25℃~+40℃ | |
| Operate Time | 25ms | |
| Switching Current(Max) | 10A | |
| Contact Material | Silver | |
| Coil Voltage | 12V | |
| Release Time | 25ms | |
| Switching Voltage(Max) | 30V@DC、240V@AC | |
| Contact Form | 3 Form C: 3C (3P2T-CO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RR3P-UDC12V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RR3P-UDC12V Documents
RR3P-UDC12V datasheets or manufacturer documentation.
Datasheet: RR3P-UDC12V Datasheet (PDF)
RR3P-UDC12V Schematic Symbol & PCB Footprint
The RR3P-UDC12V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.