
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | BLGA-25 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 6A | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 97% | |
| Length | 12.19mm | |
| Capacitive Load(Max) | 800uF | |
| Voltage - Supply | 4V~15V | |
| Frequency | 2.4MHz | |
| Height | 3.75mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、Automatic fault recovery、Programmable soft start、Remote sampling compensation、Dynamic voltage scaling、Power-on timing control | |
| Width | 12.19mm | |
| Output Voltage | 3.3V | |
| Quiescent Supply Current | 24uA | |
| Ripple Noise | 60mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RPM3.3-6.0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | BLGA-25 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 6A | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 97% | |
| Length | 12.19mm | |
| Capacitive Load(Max) | 800uF | |
| Voltage - Supply | 4V~15V | |
| Frequency | 2.4MHz | |
| Height | 3.75mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、Automatic fault recovery、Programmable soft start、Remote sampling compensation、Dynamic voltage scaling、Power-on timing control | |
| Width | 12.19mm | |
| Output Voltage | 3.3V | |
| Quiescent Supply Current | 24uA | |
| Ripple Noise | 60mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RPM3.3-6.0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RPM3.3-6.0 datasheets or manufacturer documentation.
Datasheet: RPM3.3-6.0 Datasheet (PDF)
The RPM3.3-6.0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.