


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Ring Terminal | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Tail Type | Through-type | |
| Head Width | 12.7mm | |
| Wire Gauge - AWG | 6 | |
| Jacket Color | No | |
| Jacket Type | Uninsulated | |
| Diameter of Bolt Mouth | 6.73mm | |
| Head Type | Circular ring (90°) | |
| Wire Gauge - SQMM | 10.54~16.77 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
54754-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Ring Terminal | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Tail Type | Through-type | |
| Head Width | 12.7mm | |
| Wire Gauge - AWG | 6 | |
| Jacket Color | No | |
| Jacket Type | Uninsulated | |
| Diameter of Bolt Mouth | 6.73mm | |
| Head Type | Circular ring (90°) | |
| Wire Gauge - SQMM | 10.54~16.77 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 54754-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

54754-1 datasheets or manufacturer documentation.
Datasheet: 54754-1 Datasheet (PDF)
The 54754-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.