


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | Pulse Elec | |
| Package | SMD-6P,12.2x9mm | |
| Inductance | 150uH、450uH | |
| Isolation Voltage(Vrms) | 4.3kV | |
| Application Grade | Automotive grade | |
| operating temperature | -40℃~+125℃ | |
| Turns Ratio | 1:1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HM2113ZNLT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | Pulse Elec | |
| Package | SMD-6P,12.2x9mm | |
| Inductance | 150uH、450uH | |
| Isolation Voltage(Vrms) | 4.3kV | |
| Application Grade | Automotive grade | |
| operating temperature | -40℃~+125℃ | |
| Turns Ratio | 1:1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HM2113ZNLT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HM2113ZNLT datasheets or manufacturer documentation.
Datasheet: HM2113ZNLT Datasheet (PDF)
The HM2113ZNLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.